Bott 2 Door Steel Cupboard 700 mm 1.05m, 325 mm

Subtotal (1 unit)*

£416.56

(exc. VAT)

£499.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£416.56

*price indicative

RS Stock No.:
663-931
Mfr. Part No.:
40031057.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Wall Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

1

Wheeled

No

Material

Steel

Width

1.05m

Depth

325mm

Height

700mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is a robust storage solution expertly crafted from reinforced steel, designed to accommodate up to 1 tonne of total weight. Its striking double doors, lined with perforated panels, provide both security and accessibility, while the louvre back panel enhances organisation options. Finished in a chic RAL 3004 crimson red with RAL 7035 light grey accents, this cupboard not only serves a practical purpose but also adds an aesthetic appeal to your workspace. Measuring 1050mm wide, 325mm deep, and 700mm high, this wall cupboard offers ample storage capacity without compromising on style or functionality.

Heavy duty reinforced steel housing ensures durability and longevity

Double perforated panel doors facilitate easy access and display of contents

Louvre back panel enhances organisational capabilities accommodating various accessories

Powder coated surface provides a scratch resistant and easy to clean finish

Available in sophisticated colour options attracting a modern aesthetic for any workspace

Lightweight at 22.14 kg allowing for easy installation and handling

Suitable for diverse applications including workshops garages and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy