Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 80mm, 650 mm
- RS Stock No.:
- 663-808
- Mfr. Part No.:
- 40402156.11V
- Brand:
- Bott
Subtotal (1 unit)*
£1,544.99
(exc. VAT)
£1,853.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,544.99 |
*price indicative
- RS Stock No.:
- 663-808
- Mfr. Part No.:
- 40402156.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 650mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 650mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance workspace efficiency while providing a robust storage solution. Featuring a heavy duty reinforced steel housing, it ensures durability and stability regardless of the demands placed upon it. With five fully extending drawers, including a mix of heights for versatile storage, this cabinet makes organisation effortless. The Lino worktop adds a practical surface for various tasks, while the 125mm diameter castors facilitate easy movement across your workspace. Finished in a stylish gentian blue and light grey powder coat, this cabinet not only performs under pressure but also combines aesthetics with functionality, making it an ideal addition to workshops or offices where both looks and utility matter.
Heavy duty reinforced steel construction for long lasting durability
Five drawers with 100% extension for easy access to contents
Drawer load capacity of 50 kg accommodating a range of tools and materials
Versatile drawer height configuration to suit various storage needs
Lino worktop provides a functional surface for work related tasks
125mm diameter castors ensure smooth mobility around any workspace
Stylish powder coat finish in gentian blue and light grey for a modern appearance


