Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 650mm, 650 mm
- RS Stock No.:
- 663-806
- Mfr. Part No.:
- 40402150.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,331.37
(exc. VAT)
£1,597.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,331.37 |
*price indicative
- RS Stock No.:
- 663-806
- Mfr. Part No.:
- 40402150.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 990mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 990mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with five drawers is designed for maximum efficiency in any workspace. This robust cabinet showcases a heavy duty, reinforced steel housing complemented by a lino worktop, offering both durability and practicality. It features 100% extension drawers equipped with blocking mechanisms for added safety. The striking colour palette combines light grey and crimson red, enhancing its aesthetic appeal while retaining a professional look. Ideal for storing tools and equipment, its configuration includes various drawer heights to accommodate diverse storage needs, making it the perfect solution for both industrial and workshop environments.
Constructed from powder coated sheet steel for longevity and resilience
Equipped with five drawers providing ample storage space
Drawers feature a maximum load capacity of 50kg which ensuring they can handle heavy items
100% extension drawers allow easy access and visibility of contents
Incorporates 125mm diameter castors which ensuring smooth mobility across various surfaces
Lino worktop provides a sturdy surface for additional workspace needs
Drawer blocking mechanism enhances safety by preventing accidental opening


