Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 663-745
- Mfr. Part No.:
- 40013064.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,290.65
(exc. VAT)
£1,548.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,290.65 |
*price indicative
- RS Stock No.:
- 663-745
- Mfr. Part No.:
- 40013064.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard combines robust construction with sleek design, perfect for organizing and storing your valuable tools and equipment. With its heavy-duty, reinforced steel housing, this cupboard provides an impressive total capacity of up to 1.5 tones, ensuring that it can handle even the heaviest loads with ease. Finished in stylish anthracite grey and light grey powder coating, it not only meets functional needs but also enhances the appearance of any workspace. The cupboard features double window-panel doors that allow for easy visibility of contents, while its adjustable galvanized steel shelves ensure optimal use of space. Measuring 1050mm in width, 525mm in depth, and 2000mm in height, this cupboard is versatile enough to fit into various areas without overwhelming the space.
Heavy-duty steel construction offers exceptional durability and strength
Impressive total capacity of up to 1.5 tones accommodates large loads
Double window-panel doors provide easy visibility and access to contents
Includes four adjustable galvanized steel shelves for flexible storage options
Stylish powder coat paint finish enhances the appearance of your workspace
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Chrome Vanadium Steel Wrenches
- Acrylic Convex Mirrors
- Caterpillar Premier Safety Boots


