Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 662-745
- Mfr. Part No.:
- 40013064.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,290.65
(exc. VAT)
£1,548.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,290.65 |
*price indicative
- RS Stock No.:
- 662-745
- Mfr. Part No.:
- 40013064.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 2m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 2m | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly designed for robust storage solutions, featuring a sturdy, reinforced steel housing that can accommodate a substantial total capacity of up to 1.5 tones. The cupboard is equipped with double window panel doors, offering both functionality and visibility. With four adjustable galvanized steel shelves rated for a load capacity of 100kg each, it allows versatile organization of various tools and equipment. Its clean finishes in durable powder coat paint RAL 7035 light grey and RAL 3004 crimson red ensure it integrates seamlessly into any workspace environment. This cupboard's dimensions of 1050mm width, 525mm depth, and 2000mm height make it an essential addition for businesses seeking both style and utility in their storage solutions.
Heavy-duty, reinforced steel housing for exceptional durability
Total capacity of 1.5 tones caters to substantial storage needs
Double window panel doors for easy visibility and access
Four adjustable galvanized steel shelves for flexible organization
Each shelf supports a load capacity of 100kg, ideal for heavy items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Chrome Usb Plug Sockets
- Blaklader Jackets
- Cat Holton Honey Safety Boots


