Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm

Subtotal (1 unit)*

£2,687.13

(exc. VAT)

£3,224.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,687.13

*price indicative

RS Stock No.:
663-705
Mfr. Part No.:
40301030.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Wheeled

No

Material

Steel

Width

1.05m

Depth

650mm

Height

1.2m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard is an essential solution for secure and organised storage in any workspace. Constructed with a robust steel housing designed to withstand demanding environments, it boasts an impressive total capacity of up to 1.5 tonnes. The cupboard features double window panel doors that not only add aesthetic appeal but also offer visibility into stored items. Finished in a durable powder coat paint, it comes in modern colours of light grey and anthracite grey, ensuring it complements various decors while remaining functional. With compact dimensions of 1050 x 650 x 1200 mm, this cupboard is perfect for maximising space without sacrificing storage capacity, making it an ideal choice for workshops or industrial settings.

Double window panel doors enhance visibility of stored equipment

Powder coated finish provides resistance to wear and corrosion

Available in RAL 7016 anthracite grey and RAL 7035 light grey for versatile aesthetics

Compact dimensions make it suitable for various workspace layouts

Designed for ease of use in both professional and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy