Bott 2 Door Steel Cupboard 700 mm 1.05m, 325 mm
- RS Stock No.:
- 663-697
- Mfr. Part No.:
- 40031054.11V
- Brand:
- Bott
Subtotal (1 unit)*
£412.59
(exc. VAT)
£495.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £412.59 |
*price indicative
- RS Stock No.:
- 663-697
- Mfr. Part No.:
- 40031054.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 325mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 325mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is expertly crafted to provide robust storage solutions for any workspace. Designed with a heavy duty, reinforced steel housing, it boasts an impressive total capacity of up to 1 tonne, making it ideal for holding tools, equipment, and more. The cupboard features double, perforated doors and a perforated back panel, ensuring both accessibility and ventilation. Finished in a contemporary powder coat paint with a stylish RAL 5010 gentian blue for the main colour and RAL 7035 light grey as the secondary, it seamlessly blends functionality with modern aesthetics. With dimensions of 1050mm wide, 325mm deep, and 700mm high, this cupboard maximises vertical space while remaining versatile and practical for various storage needs.
Heavy duty reinforced steel construction ensures durability and longevity
Total weight capacity of 1 tonne provides ample support for heavy items
Double perforated doors allow for easy access and efficient airflow
Perforated back panel enhances visibility and organisation of stored items
Contemporary powder coat finish is resistant to scratches and wear
Available in a striking gentian blue and light grey combination for a modern look
Compact dimensions optimise space utilisation in your workshop or storage area
Designed for professional environments suitable for tools and equipment storage
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Abs Worktops


