Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- RS Stock No.:
- 663-627
- Mfr. Part No.:
- 40014060.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,036.40
(exc. VAT)
£1,243.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,036.40 |
*price indicative
- RS Stock No.:
- 663-627
- Mfr. Part No.:
- 40014060.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 1m | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is the ideal solution for those seeking robust storage tailored to demanding environments. This versatile cupboard boasts a sturdy reinforced steel housing, effortlessly combining functionality with sleek aesthetics. With a remarkable total capacity of up to 1.5 tones, it accommodates significant loads and features double sliding doors for easy accessibility. The design includes two adjustable galvanized steel shelves, each able to carry up to 160kg U.D.L., making it perfect for various storage needs. Finished in premium powder coat paint, it not only ensures durability but also presents a clean, professional look suitable for any workspace. Dimensions of 1300x525x1000mm contribute to its ample space without compromising on footprint.
Built with heavy duty, reinforced steel for exceptional durability
Double sliding doors provide convenient access to contents
Internal adjustable shelves offer flexible storage options
Galvanized steel shelves ensure long-lasting strength and reliability
Total weight capacity of up to 1.5 tones meets intensive storage requirements
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- Abeba Safety Shoes


