Bott 1 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 700 mm 650mm, 650 mm

Subtotal (1 unit)*

£683.38

(exc. VAT)

£820.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£683.38

*price indicative

RS Stock No.:
663-469
Mfr. Part No.:
40019021.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Drawers

2

Lockable

Yes

Material

Sheet Steel

Height

700mm

Standards/Approvals

No

Depth

650mm

Width

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet offers a robust storage solution designed to meet the demanding needs of professional environments. Its heavy-duty steel construction can support up to 1.5 tones, ensuring durability and stability. Featuring a well-thought-out configuration of two drawers one at 75mm and another at 100mm in height this cabinet optimizes vertical space while providing easy access to tools and equipment. The perform-lined door adds an extra layer of functionality, allowing for mounting additional accessories within the cupboard section. Finished in a stylish and durable powder coat paint in RAL 7035 light grey, this cabinet complements any workspace while also maintaining resistance to wear and tear. Its compact size of 650mm in width and depth makes it ideal for tight areas, delivering efficiency without compromising on capacity.

Constructed from reinforced sheet steel for increased durability

Up to 1.5 tone total capacity supports various storage needs

100% extension drawers allow for full access to stored items

Two-drawer configuration includes a 75mm and a 100mm height option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy