Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 325 mm

Subtotal (1 unit)*

£541.76

(exc. VAT)

£650.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£541.76

*price indicative

RS Stock No.:
663-427
Mfr. Part No.:
40031009.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Wheeled

No

Material

Steel

Width

80mm

Standards/Approvals

No

Height

1m

Depth

325mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio standard duty shelf cupboard is expertly designed to optimise your storage solutions, featuring a robust steel construction that ensures durability and reliability in any workspace. This cupboard comes equipped with double, reinforced doors granting ease of access while maintaining a secure environment for your essential tools and materials. With two adjustable galvanised steel shelves capable of supporting a load of up to 75kg, it allows for flexible organisation of items. Finished in a sleek RAL 5010 gentian blue with accents of light grey RAL 7035, this cupboard not only provides practical utility but also enhances the aesthetics of your workspace. Its dimensions of 800x325x1000mm make it a versatile addition to any setting, ensuring that you make the most of your available space while keeping everything neatly organised and readily accessible.

Constructed from high quality sheet steel for enhanced durability

Double reinforced doors provide superior security and easy accessibility

Two adjustable galvanised steel shelves offer flexible storage options

A robust shelf load capacity of 75kg ensures reliable support for heavy items

Powder coated surface improves resistance to wear and tear

Designed in a modern combination of gentian blue and light grey for a professional appearance

Compact dimensions fit perfectly in limited spaces while maximising storage capacity

Ideal for various garage office or workshop environments enhancing organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy