Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm

Subtotal (1 unit)*

£888.06

(exc. VAT)

£1,065.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£888.06

*price indicative

RS Stock No.:
663-395
Mfr. Part No.:
40021197.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Steel

Standards/Approvals

No

Width

1.05m

Height

1.2m

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard is engineered to provide an exceptional storage solution, featuring robust, reinforced steel housing with a remarkable total capacity of up to 1.5 tonnes. This cupboard is designed not only for strength but also for easy access, boasting double perfo panel lined doors that enhance visibility and organisation. Finished in a durable powder coat paint in a sophisticated light grey (RAL 7035), it seamlessly integrates into any workspace, ensuring your tools and equipment are protected and easily accessible. With dimensions of 1050mm width, 650mm depth, and 1200mm height, this cupboard is optimally sized for versatile usage, complemented by a gross weight of 84.76kg for stability and security.

Durable powder coated finish provides added protection against wear and tear

Reinforced steel construction enhances strength and longevity

Double doors facilitate easy access to stored items

Perfo panel lining allows for flexible storage options and customisation

Light grey colour complements various workplace aesthetics

Optimised dimensions enable efficient use of space without compromising capacity

Substantial gross weight contributes to stability and security of contents

Versatile design suitable for various applications in professional environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy