Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- RS Stock No.:
- 663-225
- Mfr. Part No.:
- 40013062.11V
- Brand:
- Bott
Subtotal (1 unit)*
£1,028.54
(exc. VAT)
£1,234.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,028.54 |
*price indicative
- RS Stock No.:
- 663-225
- Mfr. Part No.:
- 40013062.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1.6m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1.6m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed for versatile use in workshops or industrial environments. Crafted with reinforced steel housing, this cupboard can hold up to 1.5 tones throughout its total capacity, making it ideal for heavy-duty applications. It features double window panel doors that provide easy visibility and access to stored items, while its three adjustable galvanized steel shelves each support a load of 100kg. Finished in a durable powder coat paint in gentian blue and light grey, this striking cupboard not only combines functionality with aesthetic appeal but also seamlessly fits into any professional space. With dimensions of 1050mm in width, 525mm in depth, and 1600mm in height, it offers ample storage without compromising on floor space.
Heavy-duty reinforced steel housing for exceptional durability
Total capacity of up to 1.5 tones to accommodate substantial loads
Double window panel doors for effortless visibility and access
Three adjustable galvanized steel shelves, each with a load capacity of 100kg
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door 525 mm


