Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 662-846
- Mfr. Part No.:
- 40021197.19V
- Brand:
- Bott
Subtotal (1 unit)*
£930.35
(exc. VAT)
£1,116.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £930.35 |
*price indicative
- RS Stock No.:
- 662-846
- Mfr. Part No.:
- 40021197.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 1.2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 1.2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is expertly designed to provide robust and reliable storage solutions for various environments. Crafted from reinforced sheet steel, its heavy-duty construction exhibits impressive durability with a total capacity of up to 1.5 tonnes. The cupboard features double, perfo panel-lined reinforced doors and a perfo back panel, promoting efficient organisation while ensuring security. Finished in a stylish and resilient powder coat paint, the aesthetic appeal of the light grey and anthracite grey colours elevates any workspace. With dimensions of 1050mm in width, 650mm in depth, and 1200mm in height, it offers substantial storage without compromising on space. This functional piece integrates seamlessly into any professional setting, making it ideal for storing tools, equipment, and more.
Heavy duty reinforced steel construction ensures long lasting use
Double perfo panel lined doors enhance accessibility and organisation
A perfo back panel provides additional storage options for tools and accessories
Powder coat finish delivers a durable surface resistant to scratches and wear
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Hand Saws
- Bt Telephone Cable
- Banjo Pneumatic Fittings
- Abus Keyed Alike Padlocks


