Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 525 mm

Subtotal (1 unit)*

£632.94

(exc. VAT)

£759.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£632.94

*price indicative

RS Stock No.:
662-821
Mfr. Part No.:
40031021.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Wheeled

No

Material

Steel

Height

1m

Depth

525mm

Standards/Approvals

No

Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio standard duty shelf cupboard is expertly designed to provide robust storage solutions in any workspace. Constructed from durable sheet steel, this cupboard features double, reinforced doors and accommodates two adjustable, galvanised steel shelves, each capable of holding up to 75kg. The cupboard's sleek powder coated finish in a light grey (RAL 7035) not only enhances its aesthetic appeal but also ensures long lasting protection against wear and tear. With dimensions of 800mm in width, 525mm in depth, and 1000mm in height, it fits seamlessly into various environments while delivering functionality that meets rigorous standards. Ideal for the workplace, it transforms cluttered areas into organised spaces, promoting efficiency.

Robust steel housing ensures durability and long term reliability

Double reinforced doors provide secure access and storage

Two adjustable galvanised steel shelves allow for versatile storage configurations

Compact dimensions optimise floor space while providing ample storage

Designed for commercial applications enhancing workplace organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy