Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 80mm, 650 mm
- RS Stock No.:
- 662-725
- Mfr. Part No.:
- 40402158.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,587.55
(exc. VAT)
£1,905.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,587.55 |
*price indicative
- RS Stock No.:
- 662-725
- Mfr. Part No.:
- 40402158.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 990mm | |
| Depth | 650mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 990mm | ||
Depth 650mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance your workspace with efficiency and style. This robust cabinet features a heavy duty reinforced steel housing, ensuring durability and reliability for everyday use. Equipped with five fully extending drawers, it offers generous storage capacity while allowing for easy access to your tools and materials. The cabinet's practical design includes a push pull handle and sturdy 125mm diameter castors, making it effortlessly mobile. Finished in a sleek crimson red with light grey accents, it not only serves as a functional storage solution but also adds a touch of modern aesthetics to your workshop or workplace.
Heavy duty reinforced steel housing for enhanced durability
Five fully extension drawers with blocking for smooth operation
Push pull handle for effortless mobility
Powder coated finish ensures long lasting protection against wear and tear
Contemporary colour scheme with crimson red and light grey enhances workshop aesthetics
Drawer configuration includes varying heights to accommodate diverse tools
Designed for a load capacity of 50kg per drawer for storing heavier items


