Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-681
- Mfr. Part No.:
- 40301036.16V
- Brand:
- Bott
Subtotal (1 unit)*
£2,980.33
(exc. VAT)
£3,576.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,980.33 |
*price indicative
- RS Stock No.:
- 662-681
- Mfr. Part No.:
- 40301036.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 650mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 650mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is expertly designed to meet the demanding storage needs of various environments. This robust cupboard boasts a reinforced steel housing with an impressive total capacity of up to 1.5 tonnes, making it ideal for heavy duty use. Featuring durable double window panel doors and four sliding vertical louvre panels, it not only provides easy access but also ensures efficient organisation of your tools and equipment. Finished in a sleek light grey powder coat, the cupboard complements modern interiors while offering the reliability required in a professional setting. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, it fits seamlessly into most spaces, proving to be a practical and stylish storage solution.
Constructed from heavy duty sheet steel for enhanced durability
Offers up to 1.5 tonnes total weight capacity for substantial storage requirements
Equipped with double window panel doors for visibility and quick access
Four sliding vertical louvre panels for efficient tool organisation
Weighs only 205.80 kg allowing for easier relocation when needed
Made in Great Britain which ensuring high quality craftsmanship


