Bott 1 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

£1,531.33

(exc. VAT)

£1,837.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,531.33

*price indicative

RS Stock No.:
662-665
Mfr. Part No.:
40201011.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

4

Wheeled

No

Material

Steel

Depth

650mm

Standards/Approvals

No

Width

1.05m

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is a robust storage solution designed for heavy duty use, boasting a reinforced steel housing that accommodates up to 1.5 tonnes of total capacity. Ideal for various settings, this cupboard features a single roller shutter door, granting easy access to four adjustable galvanised steel shelves, each capable of holding up to 100kg. Finished in a durable powder coat paint, it is available in anthracite grey and light grey, ensuring a sleek aesthetic while maintaining practicality. With dimensions of 1050x650x2000mm, this unit not only maximises storage space but also keeps your workspace organised and efficient. Whether for workshops, garages, or industrial settings, the cubio shelf cupboard stands out as a versatile addition to any environment.

Heavy duty reinforced steel housing ensures durability and longevity

Total capacity of up to 1.5 tonnes accommodates various storage needs

Four adjustable galvanised steel shelves allow for customisation of storage space

Single roller shutter door provides convenient access while saving space

Sleek powder coated finish in RAL 7016 and RAL 7035 enhances its aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy