Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- RS Stock No.:
- 662-524
- Mfr. Part No.:
- 40022050.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,145.17
(exc. VAT)
£1,374.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,145.17 |
*price indicative
- RS Stock No.:
- 662-524
- Mfr. Part No.:
- 40022050.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Height | 1.6m | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Height 1.6m | ||
Standards/Approvals No | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is a robust storage solution designed to meet the demands of any workspace. With a total capacity of up to 1.5 tonnes, it features double, perfo panel-lined reinforced doors that provide both durability and accessibility. The cupboard is equipped with three adjustable, galvanised steel shelves, each with a U.D.L. of 160kg, making it an ideal choice for storing tools and equipment securely. Finished in a light grey, durable powder coat paint, this cupboard not only offers functional strength but also adds a sleek aesthetic to your environment. Its dimensions of 1300x650x1600mm ensure it fits well within confined spaces while maximising storage efficiency.
Heavy duty reinforced steel housing ensures long lasting performance
Three adjustable galvanised steel shelves offer flexible organisation
Light grey powder coat finish resists wear and enhances appearances
Double perfo panel lined doors provide easy access to contents
Compact dimensions facilitate installation in various settings
Designed specifically for durability in demanding environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Brass Pressure Reducing Valves
- Bernstein Screwdrivers


