Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 650mm, 650 mm
- RS Stock No.:
- 662-217
- Mfr. Part No.:
- 40402145.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,159.89
(exc. VAT)
£1,391.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,159.89 |
*price indicative
- RS Stock No.:
- 662-217
- Mfr. Part No.:
- 40402145.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 790mm | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 790mm | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet offers an efficient storage solution with five robust drawers and a multiplex worktop. Designed with heavy duty, reinforced steel housing, its push pull handle and 125mm diameter castors ensure optimal mobility in any workspace. The cabinet features 100% extension drawers, complete with drawer blocking for safety. With a sleek powder coated finish available in light grey and anthracite grey, this versatile cabinet accommodates a variety of items, making it ideal for both commercial and industrial settings. Its compact dimensions of 650x650x790mm allow for easy placement, while its durable construction ensures longevity, perfect for anyone seeking a reliable organisation system in their workspace.
Heavy duty reinforced steel housing provides exceptional durability
Five drawers each with a load capacity of 50kg accommodate substantial storage needs
100mm drawer heights offer ample space for various tools and equipment
Fully extensible drawers enhance accessibility to stored items
Drawer blocking system adds safety by preventing accidental opening
Multiplex worktop made of beech provides a sturdy work surface


