Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm

Subtotal (1 unit)*

£2,298.96

(exc. VAT)

£2,758.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,298.96

*price indicative

RS Stock No.:
662-118
Mfr. Part No.:
40301005.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Wheeled

No

Material

Steel

Height

1.2m

Width

1.05m

Standards/Approvals

No

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard offers exceptional storage solutions tailored for industrial environments. Constructed with a robust reinforced steel housing, it showcases a considerable total capacity of up to 1.5 tonnes, making it ideal for heavy duty applications. The cupboard features double doors lined with durable perforated panels, providing flexibility and support for various oversized items. Finished in a stylish and long lasting powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, this cupboard is not only functional but also aesthetically pleasing. Its dimensions of 1050mm in width, 650mm in depth, and 1200mm in height make it a compact yet spacious option. Designed with accessibility and strength in mind, this cupboard is the perfect addition to any workplace aiming to enhance organisation and productivity.

Heavy duty reinforced steel construction ensures long lasting durability

Capable of supporting a total weight of up to 1.5 tonnes for substantial storage

Double perforated panel lined doors provide versatility and ease of access

Stylish powder coat finish enhances both durability and aesthetic appeal

Main colour crimson red complemented with light grey for modern visual impact

Designed specifically for industrial environments offering superior functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy