Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 650mm, 650 mm
- RS Stock No.:
- 662-070
- Mfr. Part No.:
- 40402031.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,170.54
(exc. VAT)
£1,404.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,170.54 |
*price indicative
- RS Stock No.:
- 662-070
- Mfr. Part No.:
- 40402031.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Height | 885mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Height 885mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to offer robust and functional storage solutions for any workspace. With a sturdy, reinforced steel housing, this cabinet features five 100% extension drawers that ensure maximum accessibility and organisation for your tools and equipment. The cabinet is practical and stylish, boasting a top tray along with a mat for added convenience. Finished in a durable powder coat paint in a striking crimson red, supplemented by a light grey accent, this cabinet is both attractive and resilient. It complements various workplace environments while providing significant load capacity, making it ideal for both commercial and industrial settings.
Heavy duty reinforced steel housing ensures durability
Five drawers provide ample storage for items of varying sizes
Smooth rolling 125mm diameter castors enhance mobility
Finished in RAL 3004 crimson red and RAL 7035 light grey for a modern aesthetic
Powder coated surface promotes long lasting wear and resistance to scratches
Top tray and mat offer additional workspace for tasks


