Bott 1 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

£1,531.33

(exc. VAT)

£1,837.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,531.33

*price indicative

RS Stock No.:
662-055
Mfr. Part No.:
40201011.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

4

Wheeled

No

Material

Steel

Height

2m

Standards/Approvals

No

Depth

650mm

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is expertly designed for robust storage solutions. Built with a heavy duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. Its single roller shutter door provides easy access, while the four adjustable galvanised steel shelves support a load capacity of up to 100 kg each, making it ideal for both industrial and commercial environments. The cupboard is finished in a durable powder coat paint, featuring a sophisticated combination of RAL 7035 light grey and RAL 3004 crimson red, ensuring it stands out while providing long lasting protection against wear and tear. With dimensions of 1050mm width, 650mm depth, and a height of 2000mm, it perfectly blends functionality with aesthetic appeal.

Heavy duty reinforced steel housing ensures long lasting durability

Total capacity of up to 1.5 tonnes accommodates substantial storage needs

Single roller shutter door allows for convenient access to contents

Four adjustable galvanised steel shelves provide versatile storage options

Each shelf can hold up to 100 kg supporting various items safely

Powder coated finish adds resilience and a professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy