Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm

Subtotal (1 unit)*

£1,213.17

(exc. VAT)

£1,455.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,213.17

*price indicative

RS Stock No.:
661-995
Mfr. Part No.:
40013072.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Standards/Approvals

No

Width

1.05m

Depth

525mm

Height

1.6m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is expertly designed to maximize storage while ensuring durability. With a robust steel housing capable of supporting up to 1.5 tones, this cupboard features double sliding doors that provide easy access to its spacious interior. The unit showcases three adjustable, galvanized steel shelves, each holding up to 100kg, making it ideal for organizing tools, materials, or equipment. Finished in a striking anthracite grey, with a secondary light grey option, it combines aesthetic appeal with functionality. Measuring 1050x525x1600mm, this cupboard is a perfect fit for any workshop or industrial setting, providing a reliable storage solution without compromising on style.

Constructed from heavy-duty, reinforced sheet steel for enhanced durability

Maximizes organizational efficiency with three adjustable shelves

Sleek powder-coated finish in RAL 7016 anthracite grey and RAL 7035 light grey

Sliding doors for convenient access in tighter spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy