Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 650 mm

Subtotal (1 unit)*

£778.11

(exc. VAT)

£933.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£778.11

*price indicative

RS Stock No.:
661-979
Mfr. Part No.:
40021095.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Width

1.05m

Standards/Approvals

No

Height

1m

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is expertly designed for heavy-duty storage solutions. With a robust, reinforced steel housing and an impressive total capacity of up to 1.5 tonnes, this cupboard is perfect for organising tools and equipment in various settings. Its double, perforated panel-lined doors are equipped with two adjustable galvanised steel shelves, each capable of supporting up to 100kg. Finished in a durable powder coat paint, the cupboard offers a sleek look in both anthracite grey and light grey options, ensuring it fits seamlessly into any workspace. The dimensions make it a practical choice for optimising storage in tighter spaces.

Constructed with heavy duty sheet steel for exceptional durability

Double perforated doors enhance ventilation while providing easy access

Adjustable shelves allow customisation according to storage needs

Powder coated finish ensures long lasting protection against wear and tear

Compact dimensions make it ideal for space constrained environments

Designed for professional use ensuring reliable performance in demanding settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy