Bott, 5 Drawer Steel Floor Standing Storage Cabinet 990 mm 650mm, 650 mm
- RS Stock No.:
- 661-960
- Mfr. Part No.:
- 40402150.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,331.37
(exc. VAT)
£1,597.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,331.37 |
*price indicative
- RS Stock No.:
- 661-960
- Mfr. Part No.:
- 40402150.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 990mm | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Height 990mm | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers is designed to enhance workspace efficiency and organisation. Crafted with a heavy duty reinforced steel housing, this cabinet ensures durability while remaining functional. With 100% extension drawers featuring a blocking mechanism, it provides easy access to tools and materials. The spacious drawers accommodate diverse storage needs, and the unique blend of anthracite grey and light grey finishes adds to its aesthetic appeal. Tailored for professionals, the cabinet is equipped with robust 125mm diameter castors for effortless mobility across various work environments, making it an ideal companion in workshops and manufacturing sites.
Sturdy construction with powder coated sheet steel for longevity
Five spacious drawers adaptable to various tools and equipment
Drawer capacities up to 50kg allow for heavy duty storage
Smooth rolling 125mm diameter castors for easy mobility
Includes 100% extension drawers with blocking for secure access
Stylish finish combining RAL 7016 anthracite grey and RAL 7035 light grey


