Bott 1 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-911
- Mfr. Part No.:
- 40201021.11V
- Brand:
- Bott
Subtotal (1 unit)*
£1,523.85
(exc. VAT)
£1,828.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,523.85 |
*price indicative
- RS Stock No.:
- 661-911
- Mfr. Part No.:
- 40201021.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 3 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 650mm | |
| Height | 2m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 3 | ||
Wheeled No | ||
Material Steel | ||
Depth 650mm | ||
Height 2m | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to meet the robust storage needs of any workspace while ensuring easy access and organisation. Featuring a heavy duty reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. It includes a single roller shutter door that grants quick opening and closing, while the three adjustable galvanised steel shelves provide versatility in storing various items, each capable of holding up to 100kg. Finished in a contemporary powder coat paint in gentian blue with light grey accents, this cupboard not only offers functionality but also adds a modern touch to your environment. Its compact dimensions (1050x650x2000mm) make it suitable for spaces where efficiency is crucial.
Single roller shutter door allows for quick access to contents enhancing efficiency
Three adjustable galvanised steel shelves cater to various storage needs
Each shelf supports up to 100kg suitable for heavy tools and equipment
Sleek powder coated finish in gentian blue with light grey accents elevates your workspace aesthetics
Compact dimensions fit seamlessly into limited spaces while maximising storage potential
Constructed from sheet steel for robust protection against wear and tear
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Brass Countersunk Machine Screws
- Allen Bradley Servo Motors
- Blaklader Safety Shoes


