Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- RS Stock No.:
- 661-907
- Mfr. Part No.:
- 40012081.19V
- Brand:
- Bott
Subtotal (1 unit)*
£893.14
(exc. VAT)
£1,071.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £893.14 |
*price indicative
- RS Stock No.:
- 661-907
- Mfr. Part No.:
- 40012081.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1.6m | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 1.6m | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed to seamlessly blend durable construction with remarkable functionality. Engineered with reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tones, making it ideal for heavy-duty storage needs. Its double perforated panel doors offer easy access while ensuring security and durability. With three adjustable galvanized steel shelves, each capable of holding up to 100kg, it provides flexibility for organizing tools and equipment. Finished in a sleek anthracite grey with a light grey secondary color, its modern aesthetic fits perfectly in any workspace. Measuring 800mm in width, 525mm in depth, and 1600mm in height, this cupboard efficiently utilizes vertical space, making it an essential piece of furniture for both workshops and industrial environments.
Heavy-duty, reinforced steel construction ensures long-lasting durability
Impressive load capacity of 1.5 tones allows for extensive storage
Three adjustable shelves provide flexibility for various storage needs
Doors feature a perforated design for enhanced ventilation and accessibility
Galvanized shelves maintain resilience even under heavy loads
Well-suited for both industrial and organizational applications
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm


