Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm

Subtotal (1 unit)*

£1,021.52

(exc. VAT)

£1,225.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,021.52

*price indicative

RS Stock No.:
661-895
Mfr. Part No.:
40022061.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Height

800mm

Standards/Approvals

No

Width

1.3m

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is a robust storage solution designed to enhance the organisation of your workspace. Built from heavy-duty, reinforced sheet steel, this cupboard offers exceptional durability with a total capacity of up to 1.5 tonnes. Ideal for industrial and commercial environments, it features double sliding doors and two adjustable height galvanised steel shelves, each capable of holding 160kg. Finished in a sleek gentian blue, complemented by a light grey powder coat, it not only ensures a professional appearance but also long-lasting protection against wear and tear. With spacious dimensions of 1300mm in width, 650mm in depth, and 800mm in height, this cupboard effortlessly fits into various spaces while optimally utilising your area.

Heavy duty reinforced steel housing for enhanced durability

Double sliding doors provide easy access to contents

Two adjustable height galvanised steel shelves offer flexible storage options

Finished in a durable powder coat paint to resist scratches and chips

Compact dimensions allow for versatile placement within any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy