Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

£2,472.93

(exc. VAT)

£2,967.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,472.93

*price indicative

RS Stock No.:
661-687
Mfr. Part No.:
40301051.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Wheeled

No

Material

Steel

Height

2m

Depth

650mm

Standards/Approvals

No

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard is designed to meet the demands of professional environments, combining functionality with robust construction. Its reinforced steel housing offers an impressive total capacity of up to 1.5 tonnes, making it ideal for heavy duty use. The cupboard features double window panel doors with four sliding vertical perforated panels, providing both accessibility and effective organisation of tools and equipment. Finished in a durable powder coat paint, the cupboard is available in a choice of RAL 7035 light grey and RAL 5010 gentian blue, ensuring it fits seamlessly into any workspace. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, this cupboard is a perfect storage solution for a wide range of applications.

Equipped with double window panel doors for easy access and visibility

Features four sliding vertical perforated panels for efficient organisation

Designed to fit seamlessly in diverse professional settings with a modern aesthetic

Robust design ensures stability and longevity making it a reliable investment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy