Bott, 7 Drawer Sheet Steel Floor Standing Storage Cabinet 1.09 m 80mm, 650 mm
- RS Stock No.:
- 661-615
- Mfr. Part No.:
- 40402161.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,627.73
(exc. VAT)
£1,953.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,627.73 |
*price indicative
- RS Stock No.:
- 661-615
- Mfr. Part No.:
- 40402161.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Height | 1.09m | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Height 1.09m | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is meticulously designed for optimal functionality in both professional and workshop environments. With its robust, reinforced steel construction, this cabinet ensures durability while housing seven 100% extension drawers designed to accommodate a variety of tools and equipment. The combination of a multiplex worktop and a striking crimson red finish, accentuated by a light grey base, not only elevates the aesthetic appeal but also provides a practical workspace. Ideal for efficient organisation, each drawer is blockable to prevent unwanted openings during mobility, thereby ensuring safety and convenience.
Seven generously sized drawers accommodate diverse storage needs
Durable steel housing ensures long lasting reliability
Drawers include blocking mechanism enhancing safety during use
Stylish powder coated finish in crimson red and light grey
Configurable drawer heights to suit varying tool dimensions
Quality beech multiplex worktop supports heavy duty tasks
125mm diameter castors provide smooth mobility across surfaces


