Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 1.09 m 80mm, 650 mm
- RS Stock No.:
- 661-894
- Mfr. Part No.:
- 40402160.11V
- Brand:
- Bott
Subtotal (1 unit)*
£1,646.45
(exc. VAT)
£1,975.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,646.45 |
*price indicative
- RS Stock No.:
- 661-894
- Mfr. Part No.:
- 40402160.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 1.09m | |
| Depth | 650mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 1.09m | ||
Depth 650mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is a robust and versatile storage solution designed to cater to a variety of organisational needs. Featuring a formidable steel housing, it ensures durability while the smooth lino worktop provides an ideal surface for work related tasks. This cabinet includes six drawers of varied heights, allowing efficient storage of tools and equipment. With its heavy duty build and user friendly push pull handle, this cabinet is an excellent choice for any workspace requiring both functionality and style.
Robust steel housing guarantees longevity and strength
Lino worktop offers a practical surface for work tasks
Six drawers of different heights accommodate a diverse range of items
100% extension drawers facilitate easy access to stored contents
125mm diameter castors promote mobility within your workspace
Durable powder coat finish provides aesthetic appeal and protection against wear
Finished in gentian blue with light grey accents for a modern look
Drawer load capacity of 50kg ensures reliable performance


