Bott, 5 Drawer Steel Floor Standing Storage Cabinet 990 mm 525mm, 525 mm
- RS Stock No.:
- 661-559
- Mfr. Part No.:
- 40402140.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,160.55
(exc. VAT)
£1,392.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,160.55 |
*price indicative
- RS Stock No.:
- 661-559
- Mfr. Part No.:
- 40402140.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 990mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Height 990mm | ||
Standards/Approvals No | ||
Width 525mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers is designed to enhance your workspace efficiency while providing robust storage solutions. Featuring a heavy duty, reinforced steel housing, this cabinet is built to withstand daily wear and tear. Its smart design includes a lino worktop that is ideal for various uses, from assembly tasks to paperwork. The cabinets drawers are equipped with 100% extension, allowing easy access to tools and materials, and feature drawer blocking for added safety. Finished in a striking crimson red with a light grey trim, it combines aesthetic appeal with functionality, making it a perfect fit for any professional environment. Compact yet spacious, this cabinet is a reliable partner for keeping your workspace organised and tidy.
Five spacious drawers provide ample storage for tools and materials
Heavy duty steel construction ensures durability and stability
Lino worktop offers a versatile surface for various tasks
100% extension drawers grant full access to contents
Drawer blocking feature enhances safety and prevents accidental opening
Finished in a stylish crimson red complemented by light grey accents


