Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- RS Stock No.:
- 661-549
- Mfr. Part No.:
- 40031018.11V
- Brand:
- Bott
Subtotal (1 unit)*
£906.08
(exc. VAT)
£1,087.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £906.08 |
*price indicative
- RS Stock No.:
- 661-549
- Mfr. Part No.:
- 40031018.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 325mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Wheeled No | ||
Material Steel | ||
Depth 325mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard combines robust storage solutions with user friendly design, making it ideal for both professional and personal environments. Constructed from durable sheet steel, this cupboard features double reinforced doors, ensuring contents remain secure while providing easy access. Its adjustable galvanised steel shelves can securely hold up to 75kg each, allowing you to customise the interior to suit your storage needs. Finished in a sleek light grey and gentian blue powder coat, the cupboard not only offers functionality but also adds a touch of style to your workspace. With dimensions of 1050mm in width, 325mm in depth, and a height of 2000mm, this cupboard delivers ample storage without sacrificing floor space, making it an essential addition to any setting.
Robust steel housing for enhanced durability
Double reinforced doors provide extra security for stored items
Three adjustable galvanised steel shelves accommodate various storage requirements
Sleek powder coat finish in light grey and gentian blue enhances aesthetic appeal
Plain door type offers a clean and professional look
Suitable for a variety of environments including workshops and offices
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm


