Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 525 mm

Subtotal (1 unit)*

£632.94

(exc. VAT)

£759.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£632.94

*price indicative

RS Stock No.:
661-547
Mfr. Part No.:
40031021.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Wheeled

No

Material

Steel

Height

1m

Depth

525mm

Standards/Approvals

No

Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio standard duty shelf cupboard is designed for robust storage solutions, seamlessly blending functionality with durability. Featuring a sturdy steel housing, this cupboard boasts double reinforced doors, ensuring contents are secured while providing easy access. It includes two adjustable, galvanised steel shelves, each with a load capacity of 75kg, catering to various storage needs. Finished in a sleek powder coat paint available in anthracite grey and light grey, it not only complements any environment but also ensures lasting finish and resistance. With dimensions of 800mm in width, 525mm in depth, and 1000mm in height, this cupboard is well suited for both commercial and personal spaces, making it an essential addition to any workspace or home.

Robust steel housing ensures durability

Double reinforced doors provide extra security for contents

Two adjustable galvanised steel shelves for versatile storage options

Compact dimensions fit comfortably in various environments

Designed to withstand daily use and maintain structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy