Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 661-542
- Mfr. Part No.:
- 40301029.24V
- Brand:
- Bott
Subtotal (1 unit)*
£2,408.43
(exc. VAT)
£2,890.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,408.43 |
*price indicative
- RS Stock No.:
- 661-542
- Mfr. Part No.:
- 40301029.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is a robust storage solution designed to meet the demands of modern workshops. With a heavy duty reinforced steel housing and a substantial total capacity of up to 1.5 tonnes, it ensures secure storage for tools and equipment. The cupboard features double, perfo panel lined, reinforced doors allowing for easy access while maximizing storage versatility. Finished in a durable powder coat paint, it boasts a classic combination of light grey and crimson red, enhancing both functionality and aesthetics. Ideal for professional environments, the dimensions of 1050x650x1200mm make it suitable for compact spaces while providing ample storage.
Constructed from robust sheet steel for durability and longevity
Heavy duty reinforced doors enhance security and accessibility
Powder coated finish resists wear and tear which ensuring a professional appearance
Available in an appealing colour scheme of light grey and crimson red
Designed with perfo panels to optimise storage options for various tools
Compact dimensions fit efficiently into workshop spaces while maximising storage capacity
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- 6 Point Impact Sockets
- Combination Outdoor Padlocks
- Antique Brass Padlocks
- Beta Scissors


