Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- RS Stock No.:
- 661-537
- Mfr. Part No.:
- 40031021.11V
- Brand:
- Bott
Subtotal (1 unit)*
£632.94
(exc. VAT)
£759.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £632.94 |
*price indicative
- RS Stock No.:
- 661-537
- Mfr. Part No.:
- 40031021.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Height 1m | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard combines practicality and durability, making it an ideal storage solution for various environments. Its robust steel housing houses double, reinforced doors that open to reveal two adjustable galvanised steel shelves, each capable of supporting up to 75 kg. Finished in an attractive powder coat with a light grey and gentian blue colour scheme, this cupboard not only offers functionality but also fits seamlessly into any modern workspace. With dimensions of 800 mm in width, 525 mm in depth, and a height of 1000 mm, it provides ample storage space without compromising on aesthetics. This versatile cupboard is perfect for safely storing tools, equipment, or office supplies.
Constructed from high quality sheet steel for long lasting durability
Reinforced doors provide added security and robustness
Two adjustable shelves allow for customised storage solutions
Compact size makes it suitable for small or large spaces alike
Plain door type enhances the sleek aesthetic
Ideal for use in workshops offices or garages
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm


