Bott 1 Door, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 661-428
- Mfr. Part No.:
- 41006008.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,482.64
(exc. VAT)
£1,779.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,482.64 |
*price indicative
- RS Stock No.:
- 661-428
- Mfr. Part No.:
- 41006008.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 525mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 525mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is expertly designed to enhance the efficiency of your workspace. It features a robust, reinforced steel housing that ensures durability and longevity, making it ideal for various industrial environments. With independent storage sections and a push-pull handle, this trolley offers exceptional mobility. The 100% extension drawers are equipped with drawer blocking mechanisms for added safety, while the versatile drawer configurations cater to diverse storage needs. Completing this practical design is a well-finished cupboard section with a perforated door and a galvanised steel shelf to support heavier items. Finished in a stylish powder coat in light grey and crimson red, the trolley not only performs excellently but also looks professional in any setting.
Heavy-duty reinforced steel housing for outstanding durability
Independent storage sections for organised tool and parts storage
100% extension drawers provide full access to contents
Drawer blocking mechanism ensures safety during use
Versatile drawer configurations accommodate various tools and equipment
Stylish powder-coated finish in durable RAL colours enhances aesthetic appeal
Cupboard section includes a perforated door and galvanised steel shelf for supporting heavier items
125mm diameter castors for improved mobility across any surface


