Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 525mm, 525 mm
- RS Stock No.:
- 661-416
- Mfr. Part No.:
- 40402139.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,089.98
(exc. VAT)
£1,307.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,089.98 |
*price indicative
- RS Stock No.:
- 661-416
- Mfr. Part No.:
- 40402139.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Height | 990mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Height 990mm | ||
Width 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to enhance organisation and productivity in any workspace. Perfectly suited for workshops and garages, it features five 100% extension drawers that allow for easy access to your tools and supplies. The robust, reinforced steel housing ensures durability, while the light grey powder coated finish adds a touch of modern aesthetic. With a spacious multiplex beech worktop, this cabinet not only provides ample storage but also serves as an additional work surface. The integrated 125mm diameter castors guarantee easy mobility, making this drawer cabinet an essential addition for any professional or DIY enthusiast looking to streamline their workspace.
Heavy duty reinforced steel housing for durability
Five drawers with full extension and drawer blocking for maximised accessibility
Drawer load capacity of 50 kg suitable for a variety of tools
Light grey powder coated finish provides long lasting protection and appeal
Multiplex beech worktop doubles as a workspace adding functionality


