Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 661-400
- Mfr. Part No.:
- 40301029.11V
- Brand:
- Bott
Subtotal (1 unit)*
£2,408.43
(exc. VAT)
£2,890.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,408.43 |
*price indicative
- RS Stock No.:
- 661-400
- Mfr. Part No.:
- 40301029.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 650mm | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 650mm | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is designed to meet the demanding needs of modern workplaces requiring a robust and practical storage solution. With a heavy duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. The cupboard features double, perfo panel lined, reinforced doors, complemented by four sliding vertical louvre panels that provide efficient access and organisation. Finished in a resilient powder coat paint in gentian blue and light grey, this cupboard not only enhances the aesthetics of your workspace but also ensures durability and longevity. With dimensions of 1050mm in width, 650mm in depth, and 1200mm in height, it is perfectly sized to fit in various settings while offering ample storage space.
Heavy duty construction supports a total capacity of 1.5 tonnes
Reinforced steel housing ensures durability and resistance against wear
Double perfo panel lined doors offer enhanced security and easy access
Four sliding vertical louvre panels facilitate efficient storage and retrieval
Resilient powder coat finish provides protection against scratches and corrosion
Available in a sleek gentian blue and light grey colour scheme to suit any environment
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Black Hinges
- Cherry Keyboards
- Automatic Transmission Oils
- Container Padlocks


