Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm

Subtotal (1 unit)*

£1,305.28

(exc. VAT)

£1,566.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,305.28

*price indicative

RS Stock No.:
661-341
Mfr. Part No.:
40022063.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Width

1.3m

Depth

650mm

Height

1.2m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is a robust storage solution designed to meet the demands of industrial environments. Featuring a heavy-duty, reinforced steel construction, it offers a remarkable total capacity of up to 1.5 tonnes. This cupboard is equipped with double sliding doors for easy access and three adjustable galvanised steel shelves, capable of holding up to 160kg each. Finished in a sleek RAL 7035 light grey powder coat, this piece not only provides durability but also ensures a stylish and professional appearance in any workspace. With dimensions of 1300x650x1200mm, its compact design makes it easy to fit into various areas without compromising on storage capacity.

Heavy duty steel housing ensures long lasting durability

Double sliding doors allow for efficient access and save space

Three adjustable galvanised steel shelves cater to varying storage needs

Powder coated finish in light grey enhances aesthetics and protects against wear

Compact dimensions fit well in limited spaces while maximising storage potential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy