Bott, 7 Drawer Steel Floor Standing Storage Cabinet 1.09 m 80mm, 650 mm
- RS Stock No.:
- 661-293
- Mfr. Part No.:
- 40402161.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,627.73
(exc. VAT)
£1,953.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,627.73 |
*price indicative
- RS Stock No.:
- 661-293
- Mfr. Part No.:
- 40402161.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1.09m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1.09m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 7 drawers is an ideal storage solution designed for both functionality and durability. With its robust steel housing finished in a stylish powder coat of light grey (RAL 7035), this cabinet is built to withstand the demands of any workspace. Its 100% extension drawers are equipped with a drawer blocking system for safety and ease of use, accommodating various tools and equipment. The seamless combination of a multiplex worktop and a solid reinforced design makes it perfect for workshops or garages, ensuring your essentials are always within reach while maintaining an organised environment.
Heavy duty reinforced steel construction ensures long lasting durability
Drawer blocking system ensures safety by preventing accidental drawer slips
Castors with a 125mm diameter facilitate easy mobility across different workspaces
Multiplex worktop provides a sturdy surface for projects and tasks
Finished with powder coat paint to enhance resistance to scratches and wear
Designed with precision for maximum load capacity of 50kg per drawer


