Bott 2 Door, 0 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

£929.44

(exc. VAT)

£1,115.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£929.44

*price indicative

RS Stock No.:
661-057
Mfr. Part No.:
16926580.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

6

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Gentian Blue, Light Grey

Depth

550mm

Height

2m

Standards/Approvals

No

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1050mm Width, 2000mm Height - 16926580.11


This cupboard is a floor‑standing metal storage solution designed for industrial and workshop environments. Finished in gentian blue and light grey, it offers secure, organised storage for tools, components and equipment in automation, electronics, electrical and mechanical settings. The unit features two doors and internal shelving to support systematic storage and access.

Features and Benefits:


• Lockable doors provide controlled access for site security • Sheet steel construction offers robust long‑term durability • Six internal shelves enable structured storage configurations • Two‑door layout allows clear division of stored items • Floor‑mounted design ensures stable placement in workshops • No wheels minimises movement for fixed‑location installations

Applications


• Suitable for organising spares in electrical maintenance areas • Ideal for storing test equipment in electronics labs • Used for tools and jigs in mechanical workshops • Can be used for parts kitting in automation facilities • Suitable for garage or plant‑room fixed storage

What materials are used in the cabinet’s construction?


The unit is MADE from sheet steel to provide a Durable metal storage envelope suited to industrial use.

How is internal storage configured?


It contains six shelves arranged behind a pair of doors to allow separation of tools, components and sub‑assemblies.

Is the unit designed to be moved regularly?


It is floor‑standing and supplied without wheels, so it is intended for stationary installation.

What finishes are applied to the exterior?


The exterior is finished in gentian blue and light grey to enable clear identification and Visual organisation.

What are the overall external proportions?


The cabinet is 1050mm wide, 2000mm high and 550mm deep to accommodate tall, vertical storage needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy