Bott Sheet Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 661-035
- Mfr. Part No.:
- 16927060.16
- Brand:
- Bott
Subtotal (1 unit)*
£828.72
(exc. VAT)
£994.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £828.72 |
*price indicative
- RS Stock No.:
- 661-035
- Mfr. Part No.:
- 16927060.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 980mm | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 980mm | ||
Standards/Approvals No | ||
Depth 600mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Mobile drawer door cabinet with 2 drawers offers an exceptional storage solution designed for efficiency and durability. Crafted from robust, fully welded steel, this cabinet is engineered to withstand daily use while featuring a sleek, light grey powder coated finish. With 100% extension drawers that ensure easy access to all your tools and essentials, it includes a cupboard section with double reinforced doors and a galvanised steel shelf. Perfect for workshops or office environments, this versatile cabinet combines functionality with a modern aesthetic, enhancing any workspace effortlessly.
Constructed from durable sheet steel for long lasting performance
Powder coated surface provides resistance to wear and tear
Equipped with two drawers offering a load capacity of 50kg each
Features a cupboard section with double reinforced doors for added security
Includes one galvanised steel shelf capable of supporting up to 75kg
Smooth push pull handle for effortless drawer operation
Mounted on 125mm diameter castors for easy mobility across any surface
Designed in a contemporary light grey finish fitting seamlessly into various environments


