Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.75m, 600 mm

Subtotal (1 unit)*

£1,075.75

(exc. VAT)

£1,290.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,075.75

*price indicative

RS Stock No.:
661-033
Mfr. Part No.:
16923221.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

2

Wheeled

Yes

Material

Steel

Height

830mm

Standards/Approvals

No

Width

1.75m

Depth

600mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Mobile storage bench combines functionality and efficiency, making it an ideal solution for workspace organisation. This robust mobile cabinet features a solid steel channel framework, complemented by an innovative design that includes a 30mm multiplex wood worktop and easy manoeuvrability via 125mm diameter castors. Delivered fully assembled, it presents a versatile option for any environment, accommodating both open storage and secured drawer space. With a generous overall dimension of 1750x600x830mm, it caters to diverse storage needs while showcasing a sleek finish in anthracite and light grey powder coat paint. This cabinet is engineered for durability, making it an excellent investment for both commercial and industrial settings.

Durable sheet steel construction ensures long lasting performance

Powder coated finish resists wear enhancing aesthetic appeal

Two drawers with 100% extension slides support optimal access and organisation

High load capacity of 75kg per drawer accommodates heavy items with ease

Adjustable galvanised steel shelf provides flexible storage options

Integrated storage units simplify organisation and retrieval of tools and materials

Reinforced doors enhance security and stability within the cabinet

Conveniently delivered assembled saving time on setup and installation

Versatile dimensions suit various workspace configurations and needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy