Bott 1 Door, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1.5m, 600 mm
- RS Stock No.:
- 660-991
- Mfr. Part No.:
- 16923214.19
- Brand:
- Bott
Subtotal (1 unit)*
£1,012.72
(exc. VAT)
£1,215.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,012.72 |
*price indicative
- RS Stock No.:
- 660-991
- Mfr. Part No.:
- 16923214.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Height | 830mm | |
| Width | 1.5m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 600mm | ||
Standards/Approvals No | ||
Height 830mm | ||
Width 1.5m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench is a highly functional piece designed for efficient workspace organisation. This robust unit features a steel channel framework complemented by integrated storage units and durable 30mm multiplex wood worktop, making it ideal for any workshop or industrial setting. With its full cupboard and three drawers, it strikes an excellent balance between accessibility and capacity. Delivered fully assembled for immediate use, its sleek design in light grey and anthracite grey not only enhances the aesthetic of any workspace but also provides exceptional durability with a powder coated finish. Additionally, the generous dimensions ensure ample storage without compromising on mobility, thanks to the easy rolling 125mm diameter castors.
Robust steel channel framework ensures long lasting durability
Integrated storage units provide efficient organisation for tools and materials
30mm multiplex wood worktop offers a sturdy and spacious working surface
Delivered fully assembled for immediate installation and use
Three drawers with 100% extension slides allow easy access to stored items
High load capacity of 75kg per drawer accommodates a variety of tools and equipment
Finished in durable powder coat paint for enhanced protection against wear
Available in a modern colour scheme of RAL 7035 light grey and RAL 7016 anthracite grey
Easy mobility is supported by 125mm diameter castors making repositioning effortless
Plain door design provides a clean and streamlined look


