Bott 2 Door Steel Cupboard 2 m 80mm, 550 mm
- RS Stock No.:
- 661-017
- Mfr. Part No.:
- 16926459.16
- Brand:
- Bott
Subtotal (1 unit)*
£598.61
(exc. VAT)
£718.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £598.61 |
*price indicative
- RS Stock No.:
- 661-017
- Mfr. Part No.:
- 16926459.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Depth | 550mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Depth 550mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso PPE/janitorial kitted cupboard is a robust storage solution tailored for effective organisation in workplaces. Designed with durability in mind, it showcases a fully welded steel housing coupled with double reinforced doors. Its key feature is the adjustable galvanised steel shelf, capable of holding a substantial weight of 75kg, empowering users to tailor the interior space according to their storage needs. This cupboard, finished in a sleek light grey powder coat, not only adds a modern touch to any environment but also ensures longevity against wear and tear. With dimensions of 800mm in width, 550mm in depth, and a towering height of 2000mm, it offers ample storage without compromising on footprint. Ideal for housing cleaning and safety equipment, this cupboard seamlessly blends functionality with design.
Fully welded steel housing ensures maximum strength and durability
Double reinforced doors provide enhanced security and access
Adjustable galvanised steel shelf allows customisable storage options
Sleek light grey powder coat finish enhances aesthetic appeal and resistance to scratches
Compact dimensions fit easily in various workspaces while offering significant storage
Hanging rail included for optimal storage of longer items
Shelf load capacity of 75kg meets diverse storage needs effectively


