Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 550 mm
- RS Stock No.:
- 660-699
- Mfr. Part No.:
- 16926159.24
- Brand:
- Bott
Subtotal (1 unit)*
£419.17
(exc. VAT)
£503.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £419.17 |
*price indicative
- RS Stock No.:
- 660-699
- Mfr. Part No.:
- 16926159.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 1m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 1m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard provides a robust storage solution designed for professional environments. With fully welded steel housing, it ensures durability while accommodating up to 75kg on its adjustable galvanised steel shelves. Featuring double, reinforced doors, this cupboard offers easy access and secure storage for tools, materials, and equipment. The striking finish in RAL 3004 crimson red alongside RAL 7035 light grey not only enhances aesthetics but also ensures longevity against wear. Measuring 800mm in width, 550mm in depth, and 1000mm in height, this versatile piece combines functionality with a modern design to meet the needs of any workspace.
Constructed from sheet steel for enhanced durability
Houses adjustable galvanised steel shelves with a load capacity of 75kg
Double reinforced doors provide secure access and storage
Finished in a durable powder coat paint for lasting quality
Available in an attractive crimson red and light grey colour scheme
Compact dimensions fit seamlessly into various workspaces
Suitable for storing a variety of tools and materials accommodating diverse professional uses
Excellent weight capacity ensures reliability for heavy items


