Bott 2 Door Steel Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

£923.10

(exc. VAT)

£1,107.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£923.10

*price indicative

RS Stock No.:
660-908
Mfr. Part No.:
16926773.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Depth

550mm

Standards/Approvals

No

Width

1.05m

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Ventilated door PPE/janitorial cupboard offers a sophisticated solution for safe and organised storage of equipment and materials. Designed with a robust, fully welded steel housing, this practical cupboard features a central vertical partition, maximising storage efficiency. Equipped with double ventilated doors, it allows for optimal airflow, ensuring your items remain fresh and free from moisture. With an overall size of 1050x550x2000mm and adjustable galvanised steel shelves capable of supporting up to 75kg each, this cupboard is both functional and durable. Finished in a light grey and gentian blue powder coat, it brings a modern aesthetic to any workspace while providing reliable organisation for your janitorial and PPE supplies.

Robust fully welded steel housing ensures durability

Central vertical partition optimises space use effectively

Double ventilated doors enhance airflow keeping contents dry

Two adjustable galvanised steel shelves accommodate various items

Shelf load capacity of 75kg provides reliable support

Contemporary design blends seamlessly into modern environments

Available in a stylish light grey and gentian blue finish

Suitable for a range of applications including PPE and janitorial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy