Bott 2 Door Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-164
- Mfr. Part No.:
- 16926770.16
- Brand:
- Bott
Subtotal (1 unit)*
£745.97
(exc. VAT)
£895.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £745.97 |
*price indicative
- RS Stock No.:
- 660-164
- Mfr. Part No.:
- 16926770.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is expertly engineered for robust storage solutions, constructed from fully welded steel for exceptional durability. Designed with double, ventilated doors, the cupboard ensures proper air circulation while securely housing up to four adjustable galvanised steel shelves, each capable of supporting 75 kg U.D.L. Its sleek finish in RAL 7035 light grey not only enhances longevity with a powder coated surface but also provides a modern aesthetic suitable for various environments. The spacious dimensions at 1050 mm wide, 550 mm deep, and 2000 mm high make it an ideal choice for both industrial and commercial settings, delivering effective organisation without compromising on style or strength.
Constructed from fully welded steel for unmatched strength and longevity
Double ventilated doors promote air circulation and easy access
Four adjustable galvanised steel shelves offer flexible storage options
Each shelf has a load capacity of 75 kg U.D.L. accommodating diverse items
Ideal for both industrial and commercial use providing functional elegance
Seamlessly combines practicality with a modern aesthetic to suit any workspace


