Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 2 m 525mm, 550 mm

Subtotal (1 unit)*

£539.67

(exc. VAT)

£647.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£539.67

*price indicative

RS Stock No.:
660-757
Mfr. Part No.:
16926724.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Gentian Blue, Light Grey

Depth

550mm

Standards/Approvals

No

Width

525mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 525mm Width, 2000mm Height - 16926724.11


This cupboard provides secure, floor-standing storage for industrial and workshop environments. Constructed from robust steel plate and finished in gentian blue with light grey accents, it is configured as a kitted unit with a single door and internal shelf to organise tools and consumables in taller storage footprints.

Features and Benefits:


• Lockable single-door design enhances on-site access control
• One internal shelf enables organised tool separation
• Heavy-gauge steel plate construction resists workshop wear
• Floor-standing configuration removes need for wall fixing
• Wheeled-free format prevents unintended movement during use

Applications


• Suitable for secure tool storage in maintenance bays
• Ideal for parts segregation in fabrication workshops
• Used with lock systems for shared-site security protocols
• Can be used for vertical space-saving storage solutions
• Suitable for storing consumables in industrial service centres

How is the cupboard secured against unauthorised access?


A lockable door accepts a secure locking mechanism to restrict access to stored items.

What mounting or placement considerations are required?


The unit is designed to stand on the floor without castors and should be positioned on a level surface for stability.

How adaptable is the internal storage configuration?


Internal organisation relies on the fixed single shelf

additional shelving would require modification or replacement hardware.

Which finishes are applied to the exterior surfaces?


The exterior uses gentian blue and contrasting light grey finishes to aid visual identification in workshop layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy